845-078-523-512

Heilind Number:EDA845-078-523-512
Manufacturer:EDAC
Manufacturer Number:845-078-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-523-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector is not only visually appealing but also ensures safety and reliability. With a double-row design and a total of 78 positions, it provides ample connectivity options for your PCB boards. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're working on a new project or upgrading existing systems, this connector, with its straight mount orientation, is easy to install and promises long-lasting performance. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Trust in its quality and versatility to meet your connectivity needs.