845-078-523-802

Heilind Number:EDA845-078-523-802
Manufacturer:EDAC
Manufacturer Number:845-078-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-523-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 78 positions, arranged in two rows with a pitch of 0.1 inches and row spacing of 0.2 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. With a straight mount orientation, it offers easy installation on your circuit board. Upgrade your setup with this essential connector for optimal performance and efficiency.