845-078-523-808

Heilind Number:EDA845-078-523-808
Manufacturer:EDAC
Manufacturer Number:845-078-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-523-808

Detailed Description

Enhance your PCB connectivity with this high-performance, dual-row card edge connector. With a total of 78 positions, it provides ample room for secure and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Made of copper alloy, the contacts offer excellent conductivity. Its straight mount orientation and .1-inch pitch make for easy installation onto your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your system with this green-colored connector and experience enhanced functionality.