845-078-523-812

Heilind Number:EDA845-078-523-812
Manufacturer:EDAC
Manufacturer Number:845-078-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-523-812

Detailed Description

Enhance connectivity within your circuitry with our dual-row Board-To-Board PCB Connector. Designed for seamless integration, this component features 78 copper alloy contact positions, ensuring reliable power transmission at an amperage of 3 A. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees optimal safety and performance, even in harsh environments with operating temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation and green color make identification and installation a breeze. Trust in this essential connector for efficient and durable PCB interconnection.