845-078-524-201

Heilind Number:EDA845-078-524-201
Manufacturer:EDAC
Manufacturer Number:845-078-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-524-201

Detailed Description

Enhance connectivity on your PCB with this high-quality Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures secure and reliable performance. With two rows of 78 copper alloy contacts, it offers ample connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Designed for straight mounting orientation, it facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your electronic assemblies with this essential component.