845-078-524-202

Heilind Number:EDA845-078-524-202
Manufacturer:EDAC
Manufacturer Number:845-078-524-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-524-202

Detailed Description

Elevate your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a double-row configuration and 78 positions, it offers ample connectivity for your electronic projects. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable signal transmission. The .1 inch pitch and .2 inch row spacing allow for easy installation on your PCB. Engineered for versatility, it supports a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in this connector for efficient and secure data exchange in your applications.