845-078-524-207

Heilind Number:EDA845-078-524-207
Manufacturer:EDAC
Manufacturer Number:845-078-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-524-207

Detailed Description

Enhance connectivity with this versatile Board To Board PCB Connector, featuring 78 positions for seamless communication. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. Designed for straight mount orientation, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Elevate your PCB design with this essential component that combines performance and durability seamlessly.