845-078-524-802

Heilind Number:EDA845-078-524-802
Manufacturer:EDAC
Manufacturer Number:845-078-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-524-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design with two rows and 78 positions, it ensures seamless data transmission and power delivery. The connector's durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in various operating environments, from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Whether you're assembling circuit boards or integrating components, its straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential component.