845-078-524-803

Heilind Number:EDA845-078-524-803
Manufacturer:EDAC
Manufacturer Number:845-078-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-524-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visual appeal. Its dual-row design with a total of 78 positions allows for ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise and stable connections are easily achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Whether for commercial or industrial applications, this straight-mount connector is a versatile and essential component for any PCB assembly project.