845-078-524-807

Heilind Number:EDA845-078-524-807
Manufacturer:EDAC
Manufacturer Number:845-078-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-524-807

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in challenging environments. With two rows and 78 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and precise connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a professional or a DIY enthusiast, our Board To Board PCB Connector is a must-have for your connectivity needs.