845-078-524-808

Heilind Number:EDA845-078-524-808
Manufacturer:EDAC
Manufacturer Number:845-078-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-524-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performing 78-position board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, it ensures reliable performance in various environments. The copper alloy contacts and a 3A amperage rating guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing enable seamless integration on your PCB. With a straight mount orientation and dual rows, it offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.