845-078-524-812

Heilind Number:EDA845-078-524-812
Manufacturer:EDAC
Manufacturer Number:845-078-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-524-812

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 78 positions and a narrow .1-inch pitch, perfect for high-density applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The straight mount orientation and minimal .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees stable performance in diverse environments. Elevate your electronics with this essential component, ideal for a wide range of industrial and commercial projects.