845-078-525-201

Heilind Number:EDA845-078-525-201
Manufacturer:EDAC
Manufacturer Number:845-078-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-525-201

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a dual-row layout with 78 positions, ensuring ample connectivity for your applications. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. Copper alloy contacts provide optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise and efficient connections. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic systems. Trust in its quality and versatility to meet your connectivity needs with ease.