845-078-525-207

Heilind Number:EDA845-078-525-207
Manufacturer:EDAC
Manufacturer Number:845-078-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-525-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With two rows and a total of 78 positions, it offers ample room for all your connection needs. The contact material, crafted from Copper Alloy, guarantees efficient power transmission. Featuring a pitch of .1 inches and a row spacing of .2 inches, it facilitates precise and secure mating. Its straight mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.