845-078-525-208

Heilind Number:EDA845-078-525-208
Manufacturer:EDAC
Manufacturer Number:845-078-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-525-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration. Featuring a dual-row layout with 78 positions, it ensures efficient signal transmission in your electronic setups. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee long-lasting reliability, even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure fitting on your circuit boards. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this green-colored connector, perfect for your projects in the Products, Connectors, PCB Connectors, and Card Edge Connectors categories.