845-078-525-212

Heilind Number:EDA845-078-525-212
Manufacturer:EDAC
Manufacturer Number:845-078-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-525-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power transmission with a low current rating of 3 A. The copper alloy contacts, arranged in two rows with a pitch of .1 inches and a spacing of .2 inches, provide seamless signal transfer across its 78 positions. Designed for straight mounting orientation, it offers easy integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic assembly project. Explore the full range of our PCB connectors for more options to suit your specific needs.