845-078-525-502

Heilind Number:EDA845-078-525-502
Manufacturer:EDAC
Manufacturer Number:845-078-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-525-502

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 78 positions in a compact two-row configuration, it facilitates efficient signal transfer between PCBs. The sturdy housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Copper Alloy contacts guarantee reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch enable precise alignment. With a straight mount orientation, it offers easy installation onto PCBs. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Elevate your PCB design with this essential component, a testament to quality and performance in electronic connectivity.