845-078-525-503

Heilind Number:EDA845-078-525-503
Manufacturer:EDAC
Manufacturer Number:845-078-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-525-503

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Boasting a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any setup. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity with a total of 78 positions. Its straight mount orientation and compact design make it ideal for space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in harsh environments. Upgrade your devices with this essential component for seamless data transfer and power distribution.