845-078-525-504

Heilind Number:EDA845-078-525-504
Manufacturer:EDAC
Manufacturer Number:845-078-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-525-504

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With a row spacing of .2 inches, this connector offers easy access and efficient connectivity, ideal for intricate PCB setups. The 78 positions, arranged in two rows, provide ample room for multiple connections, while the copper alloy contacts guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments and applications. Upgrade your electronic assemblies with this straight-mount connector, a crucial component for optimizing performance and connectivity.