845-078-525-507

Heilind Number:EDA845-078-525-507
Manufacturer:EDAC
Manufacturer Number:845-078-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-525-507

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable and secure connections in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient signal transmission with minimal interference. Boasting 78 positions and a straight mount orientation, it allows for seamless PCB integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.