845-078-525-512

Heilind Number:EDA845-078-525-512
Manufacturer:EDAC
Manufacturer Number:845-078-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-525-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connectors. Designed for seamless integration, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows and a total of 78 positions, they ensure reliable power and signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your electronic connections with our premium Board to Board PCB Connectors.