845-078-525-802

Heilind Number:EDA845-078-525-802
Manufacturer:EDAC
Manufacturer Number:845-078-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-525-802

Detailed Description

Enhance your circuitry with our dual-row Card Edge Connector, featuring 78 positions for seamless board-to-board communication. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees stable connectivity. With a 3A amperage and a .1-inch pitch, it ensures efficient power transmission while maintaining a compact design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Explore the possibilities with this essential component for your PCB projects.