845-078-525-803

Heilind Number:EDA845-078-525-803
Manufacturer:EDAC
Manufacturer Number:845-078-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-525-803

Detailed Description

Enhance your electronic connections with this high-quality 78-position Board-to-Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. With a straight mount orientation, it's easy to install, and its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for professional or DIY projects, this connector guarantees secure and seamless board-to-board connections. Elevate your electronic assemblies with this essential component.