845-078-525-804

Heilind Number:EDA845-078-525-804
Manufacturer:EDAC
Manufacturer Number:845-078-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-525-804

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable power transmission. With a dual-row design and a total of 78 positions, it offers ample connectivity for your PCB assemblies. The contact material, crafted from durable Copper Alloy, guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation easy and efficient. Perfect for various applications in the electronics industry, this connector is a must-have for any PCB assembly project.