845-078-525-807

Heilind Number:EDA845-078-525-807
Manufacturer:EDAC
Manufacturer Number:845-078-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-525-807

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees both durability and safety. With a compact design sporting two rows of 78 positions each, it offers seamless integration for your electronic setups. The copper alloy contacts ensure reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your circuit connections today with this essential component.