845-078-540-201

Heilind Number:EDA845-078-540-201
Manufacturer:EDAC
Manufacturer Number:845-078-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-540-201

Detailed Description

Enhance your PCB connectivity with this robust 78-position Board To Board Card Edge Connector. Designed for seamless integration, it features a 2-row configuration with a pitch of .1 inch, ensuring precise alignment. Crafted from UL 94V-0 Diallyl Phthalate, its housing guarantees durability while maintaining safety standards. The contact material, Copper Alloy, offers reliable conductivity, with an amperage rating of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation and .2 inch row spacing make installation a breeze. Upgrade your setup with this essential component for seamless and efficient PCB connections.