845-078-540-202

Heilind Number:EDA845-078-540-202
Manufacturer:EDAC
Manufacturer Number:845-078-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-540-202

Detailed Description

Enhance your PCB connectivity with our 78-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a compact .1-inch pitch and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of contacts made from high-quality Copper Alloy, it ensures reliable power delivery at an amperage of 3A. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're designing industrial machinery or consumer electronics, this connector guarantees superior performance and longevity. Upgrade your PCB assembly today with this essential component.