845-078-540-203

Heilind Number:EDA845-078-540-203
Manufacturer:EDAC
Manufacturer Number:845-078-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-540-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek and durable design in a vibrant green hue, this connector boasts two rows of 78 positions each, allowing for seamless data transfer. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable and efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, this connector offers a snug and secure fit for enhanced stability. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various environments. Upgrade your system's connectivity with this essential component, a perfect choice for tech enthusiasts and professionals alike.