845-078-540-208

Heilind Number:EDA845-078-540-208
Manufacturer:EDAC
Manufacturer Number:845-078-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-540-208

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color, this connector ensures both safety and reliability. With two rows of copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity for your PCB boards. Boasting 78 positions in total, it allows for extensive configurations while maintaining a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments and applications. Upgrade your connectivity solutions with this essential component.