845-078-540-212

Heilind Number:EDA845-078-540-212
Manufacturer:EDAC
Manufacturer Number:845-078-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed with precision and durability in mind, it features 78 positions spread across two rows, ensuring a secure and efficient link between boards. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing offers superior protection. With a pitch of .1 inch and row spacing of .2 inches, installation is seamless and space-efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.