845-078-540-502

Heilind Number:EDA845-078-540-502
Manufacturer:EDAC
Manufacturer Number:845-078-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-540-502

Detailed Description

Enhance your electronic connections with our high-performance PCB Connector, designed for seamless board-to-board interconnectivity. Featuring a vibrant Green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable operation even in challenging environments. With two rows of precision-machined Copper Alloy contacts, it offers a total of 78 positions, allowing for efficient data transfer. The .1 inch pitch and .2 inch row spacing provide optimal signal integrity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.