845-078-540-507

Heilind Number:EDA845-078-540-507
Manufacturer:EDAC
Manufacturer Number:845-078-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-540-507

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficient board-to-board connections, it features two rows with a total of 78 positions, ensuring ample room for seamless data transfer. The connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, offering both durability and safety in operation. Crafted with precision, the contacts are constructed from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.