845-078-540-508

Heilind Number:EDA845-078-540-508
Manufacturer:EDAC
Manufacturer Number:845-078-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-540-508

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 78 positions across two rows, ensuring seamless connectivity for your electronic components. The housing is crafted from UL 94V-0 Diallyl Phthalate, offering exceptional protection and reliability. Each contact is made of Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for seamless integration into your circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your connection standards with this essential component.