845-078-540-802

Heilind Number:EDA845-078-540-802
Manufacturer:EDAC
Manufacturer Number:845-078-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-540-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring a sleek design in eye-catching green, this connector is as visually appealing as it is functional. With a double-row configuration and 78 positions, it offers ample space for seamless connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Crafted with copper alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.