845-078-540-803

Heilind Number:EDA845-078-540-803
Manufacturer:EDAC
Manufacturer Number:845-078-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-540-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 78-position Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with a .1-inch pitch, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability in demanding environments. With a straight mount orientation and a -40 to 105 °C operating temperature range, it offers versatility for various applications. Upgrade your connectivity solutions with this essential component.