845-078-540-807

Heilind Number:EDA845-078-540-807
Manufacturer:EDAC
Manufacturer Number:845-078-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-540-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features 78 positions across two rows, ensuring optimal signal transmission. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh industrial environments. Each contact is made of robust Copper Alloy, providing superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and reliable connectivity.