845-078-540-808

Heilind Number:EDA845-078-540-808
Manufacturer:EDAC
Manufacturer Number:845-078-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-540-808

Detailed Description

Enhance your PCB connectivity with our dual-row card edge connector, designed for seamless integration in your electronic assemblies. With 78 positions offering ample connectivity options, this connector ensures efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, it guarantees reliable performance even in demanding environments. The straight mount orientation and a pitch of .1 inch make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB design with this essential connector.