845-078-540-812

Heilind Number:EDA845-078-540-812
Manufacturer:EDAC
Manufacturer Number:845-078-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, its two rows of 78 positions offer ample space for secure and efficient connections. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in demanding environments. Crafted with precision, the Copper Alloy contacts guarantee optimal signal transfer. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates easy mating and disconnection. Whether for industrial or commercial applications, its straight mount orientation allows for effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for use in a variety of settings. Upgrade your connectivity solutions with this essential component.