845-078-541-203

Heilind Number:EDA845-078-541-203
Manufacturer:EDAC
Manufacturer Number:845-078-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-541-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in operation. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers reliable signal transmission with minimal interference. The 78 positions provide ample connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its quality and efficiency to power your connections with precision.