845-078-541-204

Heilind Number:EDA845-078-541-204
Manufacturer:EDAC
Manufacturer Number:845-078-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-541-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row configuration and a total of 78 positions, it offers ample opportunities for secure and efficient connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether for industrial machinery or consumer electronics, trust in this connector to deliver consistent performance.