845-078-541-207

Heilind Number:EDA845-078-541-207
Manufacturer:EDAC
Manufacturer Number:845-078-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-541-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at a precise .1 inch pitch and .2 inch row spacing, this connector offers reliable signal transmission across its 78 positions. The straight mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Upgrade your system's connectivity with this essential component.