845-078-541-208

Heilind Number:EDA845-078-541-208
Manufacturer:EDAC
Manufacturer Number:845-078-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-541-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, this connector boasts a durable housing made from UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows and a total of 78 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable and efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. The straight mount orientation simplifies installation, while a pitch of .1 in and row spacing of .2 in provide precise alignment. Elevate your PCB assembly with this essential connector, a must-have in any electronics toolkit.