845-078-541-212

Heilind Number:EDA845-078-541-212
Manufacturer:EDAC
Manufacturer Number:845-078-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-541-212

Detailed Description

Elevate your PCB connectivity with this high-performance 78-position board-to-board connector. Designed for seamless integration, its dual-row layout and compact .1-inch pitch ensure optimal signal transmission in electronic assemblies. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments, while the copper alloy contacts offer reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable. Perfect for demanding applications, it is a must-have component for any electronics project.