845-078-541-502

Heilind Number:EDA845-078-541-502
Manufacturer:EDAC
Manufacturer Number:845-078-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-541-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, it features 78 positions with a dual-row layout, ensuring secure and efficient connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. Crafted with precision, the contact material is Copper Alloy, offering excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and stable PCB assembly. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in this connector for superior quality and performance in your projects.