845-078-541-504

Heilind Number:EDA845-078-541-504
Manufacturer:EDAC
Manufacturer Number:845-078-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-541-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in demanding environments. The two rows of contacts, made of Copper Alloy, provide efficient power transmission with an amperage rating of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Boasting 78 positions, this connector facilitates extensive data transfer and signal flow. Its straight mount orientation makes installation simple and hassle-free. Designed for versatility, it operates smoothly within a wide temperature range from -40 to 105 °C, making it suitable for various applications in the industrial and electronics fields. Upgrade your connectivity solutions with this essential component.