845-078-541-512

Heilind Number:EDA845-078-541-512
Manufacturer:EDAC
Manufacturer Number:845-078-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-541-512

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. Designed for efficiency, this connector features two rows with a total of 78 positions, ensuring seamless communication between PCBs. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With copper alloy contacts and a pitch of .1 inch, it provides reliable conductivity while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.