845-078-541-802

Heilind Number:EDA845-078-541-802
Manufacturer:EDAC
Manufacturer Number:845-078-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With two rows and 78 positions, it offers ample connectivity options for your devices. Its Copper Alloy contact material guarantees optimal signal transmission, while its 3A amperage and .1-inch pitch make it suitable for various power and data requirements. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and extreme environments. Trust in its straight mount orientation and .2-inch row spacing for easy and secure installation. Elevate your PCB connections with this essential component.