845-078-541-803

Heilind Number:EDA845-078-541-803
Manufacturer:EDAC
Manufacturer Number:845-078-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-541-803

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Featuring a sleek green design, this connector ensures optimal performance with a 3A amperage rating, suitable for powering various devices. Its durable UL 94V-0 Diallyl Phthalate housing guarantees safety and reliability. With two rows of copper alloy contacts, each spaced at 0.1 inches with 0.2 inches between rows, it offers seamless connectivity for up to 78 positions. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your circuitry with this essential component.