845-078-541-804

Heilind Number:EDA845-078-541-804
Manufacturer:EDAC
Manufacturer Number:845-078-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-541-804

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance and safety. The green-colored connector boasts two rows of 78 positions, with a .1-inch pitch and .2-inch row spacing for efficient signal transmission. Crafted with precision, it guarantees reliable connectivity, thanks to its copper alloy contact material. Suitable for a wide range of applications, this connector operates flawlessly even in extreme conditions, with an impressive temperature range of -40 to 105 °C. Upgrade your circuit boards with this essential component, and experience seamless data transfer like never before.