845-078-541-807

Heilind Number:EDA845-078-541-807
Manufacturer:EDAC
Manufacturer Number:845-078-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-541-807

Detailed Description

Enhance your PCB connectivity with our 2-row, 78-position board-to-board card edge connector. Designed for seamless integration, this connector features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable performance in a wide operating temperature range from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation makes installation hassle-free, perfect for various electronic applications requiring high-speed data transfer. Upgrade your connectivity solution with this green connector, meeting industry standards for quality and performance.